Parametric Equivalent
Similar

MIC2287BD5-TR | |
|---|---|
DigiKey Part Number | MIC2287BD5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2287BD5-TR |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2287BD5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57697 € | 1.730,91 € |
| 6.000 | 0,57015 € | 3.420,90 € |
| Unit Price without VAT: | 0,57697 € |
|---|---|
| Unit Price with VAT: | 0,68659 € |



