MIC2287 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2287-6-LED-EV

DigiKey Part Number
576-4409-ND
Manufacturer
Manufacturer Product Number
MIC2287-6-LED-EV
Description
EVAL BOARD FOR MIC2287
Customer Reference
Detailed Description
MIC2287 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
2.5V ~ 10V
Contents
Board(s)
Utilized IC / Part
MIC2287
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.