Parametric Equivalent

MIC2282YMM-TR | |
|---|---|
DigiKey Part Number | MIC2282YMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2282YMM-TR |
Description | IC LED DRIVER RGLTR 1.1A 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.1A (Switch) 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2282YMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.9V | |
Voltage - Supply (Max) | 15V | |
Voltage - Output | 35V | |
Current - Output / Channel | 1.1A (Switch) | |
Frequency | 20kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84984 € | 2.124,60 € |
| Unit Price without VAT: | 0,84984 € |
|---|---|
| Unit Price with VAT: | 1,01131 € |


