
MIC22600YTSE | |
|---|---|
DigiKey Part Number | 576-3644-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC22600YTSE |
Description | IC REG BUCK ADJ 6A 24TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 6A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC22600YTSE Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-TSSOP-EP |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | 1,66226 € | 412,24 € |
| Unit Price without VAT: | 1,66226 € |
|---|---|
| Unit Price with VAT: | 1,97809 € |

