MIC2224YML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.738
Unit Price: 1,14000 €
Datasheet
- Converter, 2.5G, 3G CDMA RF Power Amplifiers Voltage Regulator IC 1 Output 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2224YML

DigiKey Part Number
MIC2224YML-ND
Manufacturer
Manufacturer Product Number
MIC2224YML
Description
IC REG CONV RF PWR 1OUT 10MLF
Customer Reference
Detailed Description
- Converter, 2.5G, 3G CDMA RF Power Amplifiers Voltage Regulator IC 1 Output 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2224YML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.3V ~ 5.5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Applications
Converter, 2.5G, 3G CDMA RF Power Amplifiers
Supplier Device Package
10-MLF® (3x3)
Voltage - Input
2.7V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2224YML-TRMicrochip Technology2.7381611-MIC2224YML-CT-ND1,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types