MIC2215-AAAYML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.886
Unit Price: 2,02000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 3 Output 250mA, 250mA, 250mA 16-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 3 Output 250mA, 250mA, 250mA 16-MLF® (4x4)
16-VQFN Exposed Pad, 16-MLF®
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2215-AAAYML

DigiKey Part Number
MIC2215-AAAYML-ND
Manufacturer
Manufacturer Product Number
MIC2215-AAAYML
Description
IC REG LINEAR POS ADJ 16-MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 3 Output 250mA, 250mA, 250mA 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2215-AAAYML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
3
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.275V @ 250mA, 0.275V @ 250mA, 0.275V @ 250mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
550 µA
PSRR
70dB ~ 45dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types