
MIC2213-GNYML-EV | |
|---|---|
DigiKey Part Number | 576-4533-ND |
Manufacturer | |
Manufacturer Product Number | MIC2213-GNYML-EV |
Description | EVAL BOARD FOR MIC2213 |
Customer Reference | |
Detailed Description | MIC2213 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 2 - Dual | |
Voltage - Output | 1.8V, 2.85V | |
Current - Output | 300mA, 150mA | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | MIC2213 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |



