Parametric Equivalent



MIC2211-FMYML-TR | |
|---|---|
DigiKey Part Number | 576-2604-2-ND - Tape & Reel (TR) 576-2604-1-ND - Cut Tape (CT) 576-2604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2211-FMYML-TR |
Description | IC REG LINEAR 1.5V/2.8V 10MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2211-FMYML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 40dB (1KHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Output (Min/Fixed) 1.5V, 2.8V | Supplier Device Package 10-MLF® (3x3) |
Voltage Dropout (Max) 0.25V @ 150mA, 0.42V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2210-FMYML-TR | Microchip Technology | 0 | MIC2210-FMYML-TR-ND | 0,53663 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54972 € | 2.748,60 € |
| Unit Price without VAT: | 0,54972 € |
|---|---|
| Unit Price with VAT: | 0,65417 € |


