


MIC2207YML-TR | |
|---|---|
DigiKey Part Number | 576-1441-2-ND - Tape & Reel (TR) 576-1441-1-ND - Cut Tape (CT) 576-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2207YML-TR |
Description | IC REG BUCK ADJ 3A 12MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-VFDFN Exposed Pad, 12-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2207YML-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MLF™ (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 25 | 1,82200 € | 45,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,48852 € | 7.442,60 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


