Direct



MIC2206-1.8BML TR | |
|---|---|
DigiKey Part Number | MIC2206-1.8BMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2206-1.8BML TR |
Description | IC REG DL BUCK/LINEAR SYNC 10MLF |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-MLF® (3x3) |
Category | w/LED Driver No |
Manufacturer Microchip Technology | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage/Current - Output 1 1.8V, 1A | Supplier Device Package 10-MLF® (3x3) |
Voltage/Current - Output 2 1V, 120mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2206-1.8YML-TR | Microchip Technology | 0 | MIC2206-1.8YML-TR-ND | 2,62544 € | Direct |


