


MIC2206-1.2YML-TR | |
|---|---|
DigiKey Part Number | 576-2601-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2206-1.2YML-TR |
Description | IC REG DL BUCK/LINEAR SYNC 10MLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2206-1.2YML-TR Models |
Category | w/LED Driver No |
Manufacturer Microchip Technology | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage/Current - Output 1 1.2V, 1A | Supplier Device Package 10-MLF® (3x3) |
Voltage/Current - Output 2 1V, 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,60460 € | 13.023,00 € |
| Unit Price without VAT: | 2,60460 € |
|---|---|
| Unit Price with VAT: | 3,09947 € |

