Direct

MIC2205-1.5BML | |
|---|---|
DigiKey Part Number | MIC2205-1.5BML-ND |
Manufacturer | |
Manufacturer Product Number | MIC2205-1.5BML |
Description | IC REG BUCK 1.5V 600MA 10MLF |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 10-VFDFN Exposed Pad, 10-MLF® |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MLF® (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2205-1.5YML-TR | Microchip Technology | 0 | MIC2205-1.5YML-TR-ND | 1,72831 € | Direct |



