MIC2204BML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 449
Unit Price: 2,39000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 10-VFDFN Exposed Pad, 10-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2204BML

DigiKey Part Number
MIC2204BML-ND
Manufacturer
Manufacturer Product Number
MIC2204BML
Description
IC REG BUCK ADJ 600MA 10MLF
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 10-VFDFN Exposed Pad, 10-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC2204BML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes