MIC2203BML-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,54972 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 300mA 10-VFDFN Exposed Pad, 10-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2203BML-TR

DigiKey Part Number
MIC2203BML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2203BML-TR
Description
IC REG BUCK ADJ 300MA 10MLF
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 300mA 10-VFDFN Exposed Pad, 10-MLF®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MLF® (3x3)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2203YML-TRMicrochip Technology0MIC2203YML-TR-ND0,54972 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,11549 €5.577,45 €
Manufacturers Standard Package
Unit Price without VAT:1,11549 €
Unit Price with VAT:1,32743 €