
MIC2202-1.8BMM | |
|---|---|
DigiKey Part Number | MIC2202-1.8BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2202-1.8BMM |
Description | IC REG BUCK 1.8V 600MA 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,18813 € | 475,25 € |
| Unit Price without VAT: | 1,18813 € |
|---|---|
| Unit Price with VAT: | 1,41387 € |

