
MIC21LV33YML-TR | |
|---|---|
DigiKey Part Number | 150-MIC21LV33YML-TR-ND - Tape & Reel (TR) 150-MIC21LV33YML-TRCT-ND - Cut Tape (CT) 150-MIC21LV33YML-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC21LV33YML-TR |
Description | 36V DUAL PHASE COT BUCK CTLR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC21LV33YML-TR Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Adjustable | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-VQFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 25 | 1,53000 € | 38,25 € |
| 100 | 1,52140 € | 152,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,38535 € | 4.571,66 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


