MIC2199BML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 10
Unit Price: 3,54000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MLF™ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2199BML

DigiKey Part Number
MIC2199BML-ND
Manufacturer
Manufacturer Product Number
MIC2199BML
Description
IC REG CTRLR BUCK 12MLF
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MLF™ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2199BML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 32V
Frequency - Switching
300kHz
Duty Cycle (Max)
85%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad, 12-MLF®
Supplier Device Package
12-MLF™ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes