MIC2198BML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 69
Unit Price: 3,59000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MLF™ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2198BML

DigiKey Part Number
MIC2198BML-ND
Manufacturer
Manufacturer Product Number
MIC2198BML
Description
IC REG CTRLR BUCK 12MLF
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MLF™ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2198BML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
76%
Packaging
Tray
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
12-VFDFN Exposed Pad, 12-MLF®
Number of Outputs
1
Supplier Device Package
12-MLF™ (4x4)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2198YMLMicrochip Technology69MIC2198YML-ND3,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes