
MIC2193BM | |
|---|---|
DigiKey Part Number | MIC2193BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2193BM |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2193BM Models |
Category | Voltage - Supply (Vcc/Vdd) 2.9V ~ 14V |
Manufacturer Microchip Technology | Frequency - Switching 400kHz |
Packaging Bulk | Duty Cycle (Max) 100% |
Part Status Discontinued at DigiKey | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,95053 € | 741,20 € |
| Unit Price without VAT: | 1,95053 € |
|---|---|
| Unit Price with VAT: | 2,32113 € |

