Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2186YM

DigiKey Part Number
2156-MIC2186YM-ND
Manufacturer
Manufacturer Product Number
MIC2186YM
Description
LOW VOLTAGE PWM CONTROL IC
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2186YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.9V ~ 14V
Frequency - Switching
100kHz, 200kHz, 400kHz
Duty Cycle (Max)
85%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.866
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:17866
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
604,33750 €260,25 €
Unit Price without VAT:4,33750 €
Unit Price with VAT:5,16163 €