
MIC2186BQS | |
|---|---|
DigiKey Part Number | 2156-MIC2186BQS-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2186BQS |
Description | LOW VOLTAGE PWM CONTROL IC |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2186BQS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 14V | |
Frequency - Switching | 100kHz, 200kHz, 400kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,72980 € | 257,74 € |
| Unit Price without VAT: | 1,72980 € |
|---|---|
| Unit Price with VAT: | 2,05846 € |

