
MIC2186BQS | |
|---|---|
DigiKey Part Number | MIC2186BQS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2186BQS |
Description | IC REG CTRLR BOOST 16QSOP |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2186BQS Models |
Category | Frequency - Switching 100kHz, 200kHz, 400kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 85% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.9V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 2,56561 € | 754,29 € |
| Unit Price without VAT: | 2,56561 € |
|---|---|
| Unit Price with VAT: | 3,05308 € |

