MFR Recommended

MIC2184YM | |
|---|---|
DigiKey Part Number | 576-2161-ND |
Manufacturer | |
Manufacturer Product Number | MIC2184YM |
Description | IC REG CTRLR BUCK 16SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2184YM Models |
Category | Frequency - Switching 400kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.9V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2168YMM | Microchip Technology | 0 | 576-1708-5-ND | 2,38210 € | MFR Recommended |
| MIC2194YM | Microchip Technology | 141 | 576-1716-5-ND | 2,44000 € | MFR Recommended |



