MIC2183YM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 2,38210 €
Datasheet

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 3,25000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2183YM

DigiKey Part Number
MIC2183YM-ND
Manufacturer
Manufacturer Product Number
MIC2183YM
Description
IC REG CTRLR BUCK 16SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2183YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz, 400kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.9V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2168YMMMicrochip Technology0576-1708-5-ND2,38210 €MFR Recommended
MIC2193YMMicrochip Technology0MIC2193YM-ND3,25000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types