
MIC2182YSM-TR | |
|---|---|
DigiKey Part Number | 576-1544-2-ND - Tape & Reel (TR) 576-1544-1-ND - Cut Tape (CT) 576-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2182YSM-TR |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2182YSM-TR Models |
Category | Frequency - Switching 300kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 86% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 25 | 4,07000 € | 101,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,32523 € | 3.325,23 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

