
MIC2182-5.0BM | |
|---|---|
DigiKey Part Number | 2156-MIC2182-5.0BM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2182-5.0BM |
Description | SYNCHRONOUS BUCK CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2182-5.0BM Models |
Category | Frequency - Switching 300kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 86% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 32V |
| Bulk: | 9944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

