
MIC2182-3.3BM | |
|---|---|
DigiKey Part Number | MIC2182-3.3BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2182-3.3BM |
Description | IC REG CTRLR BUCK 16SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2182-3.3BM Models |
Category | Frequency - Switching 300kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 86% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 2,34337 € | 674,89 € |
| Unit Price without VAT: | 2,34337 € |
|---|---|
| Unit Price with VAT: | 2,78861 € |

