
MIC2177-3.3YWM | |
|---|---|
DigiKey Part Number | 2156-MIC2177-3.3YWM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2177-3.3YWM |
Description | IC REG BUCK 3.3V 2.5A 20SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2177-3.3YWM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,88474 € | 261,62 € |
| Unit Price without VAT: | 6,88474 € |
|---|---|
| Unit Price with VAT: | 8,19284 € |

