Similar

MIC2174-1YMM-TR | |
|---|---|
DigiKey Part Number | MIC2174-1YMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2174-1YMM-TR |
Description | IC REG CTRLR BUCK 10MSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2174-1YMM-TR Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 40V |
Manufacturer Microchip Technology | Frequency - Switching 300kHz |
Series | Duty Cycle (Max) 87% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2176-3YMM-TR | Microchip Technology | 0 | MIC2176-3YMM-TR-ND | 1,74150 € | Similar |


