MIC2171BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 38
Unit Price: 5,13000 €
Datasheet
TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2171BT

DigiKey Part Number
MIC2171BT-ND
Manufacturer
Manufacturer Product Number
MIC2171BT
Description
IC REG BUCK BST ADJ 2.5A TO220-5
Customer Reference
Detailed Description
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1 Output 2.5A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2171BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
65V (Switch)
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes