
MIC2169AYMM-TR | |
---|---|
DigiKey Part Number | MIC2169AYMM-TR-ND - Tape & Reel (TR) MIC2169AYMM-CT-ND - Cut Tape (CT) MIC2169AYMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2169AYMM-TR |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2169AYMM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 14.5V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
25 | 1,96440 € | 49,11 € |
100 | 1,90860 € | 190,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,90860 € | 4.771,50 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |