MIC2156YML-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 858
Unit Price: 1,69000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2156YML-TR

DigiKey Part Number
576-3528-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2156YML-TR
Description
IC REG CTRLR BUCK 32MLF
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MIC2156YML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
300kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
80%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
32-VFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
32-QFN (5x5)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 14.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2155YML-TRMicrochip Technology8581611-MIC2155YML-CT-ND1,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes