
MIC2150YML-TR | |
|---|---|
DigiKey Part Number | 576-3746-2-ND - Tape & Reel (TR) 576-3746-1-ND - Cut Tape (CT) 576-3746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2150YML-TR |
Description | IC REG CTRLR BUCK 24MLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2150YML-TR Models |
Category | Frequency - Switching 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-VFQFN Exposed Pad, 24-MLF® |
Number of Outputs 2 | Supplier Device Package 24-MLF® (4x4) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 25 | 3,49600 € | 87,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,49619 € | 17.480,95 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

