Parametric Equivalent

MIC2145YMM | |
|---|---|
DigiKey Part Number | MIC2145YMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2145YMM |
Description | IC REG BOOST FLYBACK ADJ 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2145YMM Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 450kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2145BMM | Microchip Technology | 0 | MIC2145BMM-ND | 1,40514 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,28240 € | 456,48 € |
| Unit Price without VAT: | 2,28240 € |
|---|---|
| Unit Price with VAT: | 2,71606 € |


