Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 10-VFDFN Exposed Pad, 10-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2145BML

DigiKey Part Number
2156-MIC2145BML-MI-ND
Manufacturer
Manufacturer Product Number
MIC2145BML
Description
IC REG BOOST FLYBACK ADJ 10MLF
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 10-VFDFN Exposed Pad, 10-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC2145BML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.940
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:2940
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1851,40276 €259,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,40276 €
Unit Price with VAT:1,66928 €