Parametric Equivalent

MIC2141YM5-TR | |
|---|---|
DigiKey Part Number | 576-2597-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2141YM5-TR |
Description | IC REG BOOST FLYBACK ADJ SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 4.8V 1 Output 10mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2141YM5-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 330kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2141BM5-TR | Microchip Technology | 0 | MIC2141BM5-TR-ND | 0,79245 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,39848 € | 4.195,44 € |
| Unit Price without VAT: | 1,39848 € |
|---|---|
| Unit Price with VAT: | 1,66419 € |


