Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2111BYMT-TR

DigiKey Part Number
MIC2111BYMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2111BYMT-TR
Description
IC REG CTRLR BUCK 20TQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3.135V ~ 5.5V
Manufacturer
Microchip Technology
Frequency - Switching
200kHz ~ 2MHz
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
PWM Signal
Control Features
Enable, Frequency Control, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-UFQFN
Number of Outputs
1
Supplier Device Package
20-TQFN (3x3)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,24016 €1.240,16 €
Manufacturers Standard Package
Unit Price without VAT:1,24016 €
Unit Price with VAT:1,47579 €