
VLS2012ET-1R0N | |
|---|---|
DigiKey Part Number | 445-6599-2-ND - Tape & Reel (TR) 445-6599-1-ND - Cut Tape (CT) 445-6599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2012ET-1R0N |
Description | FIXED IND 1UH 1.45A 86 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.45 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2012ET-1R0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,14550 € | 14,55 € |
| 1.000 | 0,11968 € | 119,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11068 € | 221,36 € |
| 4.000 | 0,10436 € | 417,44 € |
| 6.000 | 0,10083 € | 604,98 € |
| 10.000 | 0,09656 € | 965,60 € |
| 14.000 | 0,09385 € | 1.313,90 € |
| 20.000 | 0,09107 € | 1.821,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

