
MIC2085-JYQS | |
|---|---|
DigiKey Part Number | 576-2148-ND |
Manufacturer | |
Manufacturer Product Number | MIC2085-JYQS |
Description | IC HOTSWAP CTR INFINIBAND 16QSOP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel InfiniBand™ 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2085-JYQS Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Manufacturer Microchip Technology | Voltage - Supply 2.3V ~ 16.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-QSOP |
Applications InfiniBand™ | Base Product Number |
Features Auto Retry, OVP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 4,60714 € | 451,50 € |
| Unit Price without VAT: | 4,60714 € |
|---|---|
| Unit Price with VAT: | 5,48250 € |

