Direct

MIC2085-JBQS | |
|---|---|
DigiKey Part Number | MIC2085-JBQS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2085-JBQS |
Description | IC HOTSWAP CTR INFINIBAND 16QSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel InfiniBand™ 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2085-JBQS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | InfiniBand™ | |
Features | Auto Retry, OVP | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.3V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 196 | 3,45321 € | 676,83 € |
| Unit Price without VAT: | 3,45321 € |
|---|---|
| Unit Price with VAT: | 4,10932 € |


