Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

MIC2076A-2YM | |
|---|---|
DigiKey Part Number | 576-3736-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC2076A-2YM |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2076A-2YM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.25A |
Packaging Tube | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2026A-2YM | Microchip Technology | 273 | 576-3734-5-ND | 0,88000 € | Parametric Equivalent |
| MIC2026A-2YM-TR | Microchip Technology | 4 | MIC2026A-2YM-CT-ND | 0,88000 € | Parametric Equivalent |
| MIC2076A-2YM-TR | Microchip Technology | 0 | MIC2076A-2YM-TR-ND | 0,92639 € | Parametric Equivalent |
| XRP2526ID-1-F | MaxLinear, Inc. | 0 | 1016-1694-ND | 0,00000 € | Similar |
| XRP2526ID-2-F | MaxLinear, Inc. | 0 | 1016-1693-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 0,92640 € | 440,04 € |
| Unit Price without VAT: | 0,92640 € |
|---|---|
| Unit Price with VAT: | 1,10242 € |



