
MIC2075-1YMM-TR | |
|---|---|
DigiKey Part Number | MIC2075-1YMM-TR-ND - Tape & Reel (TR) MIC2075-1YMM-CT-ND - Cut Tape (CT) MIC2075-1YMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2075-1YMM-TR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2075-1YMM-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Series | Rds On (Typ) 90mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-MSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2025-1YMM | Microchip Technology | 37 | 576-1691-5-ND | 2,95000 € | Parametric Equivalent |
| MIC2025-2YMM | Microchip Technology | 434 | 576-1692-5-ND | 2,95000 € | Parametric Equivalent |
| MIC2025-2YMM-TR | Microchip Technology | 3.723 | MIC2025-2YMM-CT-ND | 2,95000 € | Parametric Equivalent |
| MIC2075-1YMM | Microchip Technology | 597 | 576-1705-5-ND | 3,48000 € | Parametric Equivalent |
| MIC2075-2YMM | Microchip Technology | 230 | 576-2144-ND | 3,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 25 | 0,75640 € | 18,91 € |
| 100 | 0,67990 € | 67,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67992 € | 1.699,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

