Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2075-1FBM | |
|---|---|
DigiKey Part Number | MIC2075-1FBM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2075-1FBM |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Series | Rds On (Typ) 90mOhm |
Packaging Bulk | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2025-1YM | Microchip Technology | 0 | 576-1057-ND | 0,99000 € | Parametric Equivalent |
| MIC2025-2YM | Microchip Technology | 3.482 | 576-1058-ND | 0,99000 € | Parametric Equivalent |
| MIC2075-1YM | Microchip Technology | 140 | 576-1704-5-ND | 1,16000 € | Parametric Equivalent |
| MIC2075-1YM-TR | Microchip Technology | 794 | MIC2075-1YM-CT-ND | 1,16000 € | Parametric Equivalent |
| MIC2075-2YM | Microchip Technology | 114 | 576-1706-5-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.045 | 0,60994 € | 637,39 € |
| Unit Price without VAT: | 0,60994 € |
|---|---|
| Unit Price with VAT: | 0,72583 € |


