MIC2045-1BTS-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,91745 €
Datasheet
Power Switch/Driver 1:1 N-Channel 6A 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2045-1BTS-TR

DigiKey Part Number
MIC2045-1BTS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2045-1BTS-TR
Description
IC PWR SWITCH N-CHAN 1:1 16TSSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2045-1BTS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
20mOhm
Input Type
Non-Inverting
Features
Power Good, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,29135 €5.728,38 €
Manufacturers Standard Package
Unit Price without VAT:2,29135 €
Unit Price with VAT:2,72671 €