Direct

MIC2045-1BTS | |
|---|---|
DigiKey Part Number | MIC2045-1BTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2045-1BTS |
Description | IC PWR SWITCH N-CHAN 1:1 16TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2045-1BTS Models |
Category | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Mfr | Current - Output (Max) 6A |
Packaging Bulk | Rds On (Typ) 20mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Power Good, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-TSSOP |
Interface On/Off | Package / Case |
Voltage - Load 0.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2045-1YTS | Microchip Technology | 183 | 576-1702-5-ND | 3,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 2,39656 € | 675,83 € |
| Unit Price without VAT: | 2,39656 € |
|---|---|
| Unit Price with VAT: | 2,85191 € |


