Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2043-1YTS | |
|---|---|
DigiKey Part Number | MIC2043-1YTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2043-1YTS |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2043-1YTS Models |
Category | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tube | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 14-TSSOP |
Interface On/Off | Package / Case |
Voltage - Load 0.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2042-1YTS | Microchip Technology | 525 | 576-1696-5-ND | 2,75000 € | Parametric Equivalent |
| MIC2042-1YTS-TR | Microchip Technology | 0 | MIC2042-1YTS-TR-ND | 1,87343 € | Parametric Equivalent |
| MIC2042-2YTS | Microchip Technology | 0 | 576-1698-5-ND | 2,30883 € | Parametric Equivalent |
| MIC2042-2YTS-TR | Microchip Technology | 0 | MIC2042-2YTS-TR-ND | 2,30881 € | Parametric Equivalent |
| MIC2043-1YTS-TR | Microchip Technology | 0 | MIC2043-1YTS-TR-ND | 2,19007 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 2,19005 € | 411,73 € |
| Unit Price without VAT: | 2,19005 € |
|---|---|
| Unit Price with VAT: | 2,60616 € |


