
MIC2041-1YMM | |
|---|---|
DigiKey Part Number | 576-2141-ND |
Manufacturer | |
Manufacturer Product Number | MIC2041-1YMM |
Description | IC PWR SWITCH N-CHAN 1:1 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2041-1YMM Models |
Category | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-MSOP |
Interface On/Off | Package / Case |
Voltage - Load 0.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2041-1YMM-TR | Microchip Technology | 1.640 | 150-MIC2041-1YMM-TRCT-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 25 | 1,27640 € | 31,91 € |
| 100 | 1,22080 € | 122,08 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

