Power Switch/Driver 1:1 N-Channel 1.5A 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2040-1YMM-TR

DigiKey Part Number
MIC2040-1YMM-TR-ND - Tape & Reel (TR)
MIC2040-1YMM-CT-ND - Cut Tape (CT)
MIC2040-1YMM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2040-1YMM-TR
Description
IC PWR SWITCH N-CHAN 1:1 10MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2040-1YMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Current - Output (Max)
1.5A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
251,19840 €29,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,09296 €2.732,40 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €