Parametric Equivalent
Parametric Equivalent

MIC2039EYM6-T5 | |
|---|---|
DigiKey Part Number | 576-4192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2039EYM6-T5 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2039EYM6-T5 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 75mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2039AYM6-TR | Microchip Technology | 4.698 | 576-4145-1-ND | 0,67000 € | Parametric Equivalent |
| MIC2039EYM6-TR | Microchip Technology | 7.158 | 576-4193-1-ND | 0,64000 € | Parametric Equivalent |



