MIC2039AYM6-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4.698
Unit Price: 0,67000 €
Datasheet
Power Switch/Driver 1:1 P-Channel 2.5A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2039AYM6-T5

DigiKey Part Number
MIC2039AYM6-T5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2039AYM6-T5
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2039AYM6-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Rds On (Typ)
75mOhm
Part Status
Discontinued at DigiKey
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
SOT-23-6
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2039AYM6-TRMicrochip Technology4.698576-4145-1-ND0,67000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types